Maertz PMMA-1022-005 PLA Satin 1.75mm 1Kg Red Yellow Blue

Order Code:

19-2837

Brand: Maertz MPN: PMMA-1022-005 EAN-13: 0093988902121
Qty Unit Price (Ex VAT)
1+ £30.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Maertz PMMA-1022-005 is a high-quality 3D printing consumable material known for its clear, transparent properties, designated by its part number PMMA-1022-005. This material is engineered from polymethyl methacrylate (PMMA) and is ideal for applications requiring strong optical clarity, such as producing intricate prototypes and architectural models where visual transparency is essential. Its excellent durability and resistance to UV light make it suitable for both indoor and outdoor use in engineering projects. The material can be utilised in industries such as automotive and aerospace for components where both environmental resistance and detailed visual assessment are critical.
Filament Material PLA
Reel Size 1kg
Filament Colour Multicolour
Filament Properties Satin
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot